LED Indication - Discrete

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedWhiteYellow
Millicandela Rating
20mcd63mcd65mcd110mcd330mcd
Voltage - Forward (Vf) (Typ)
2V3V3.1V
Viewing Angle
110°120°
Wavelength - Dominant
469nm572nm590nm635nm3800K ~ 12000K
Wavelength - Peak
469nm571nm590nm635nm-
Height (Max)
0.50mm0.65mm0.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
27,590
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.07500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
65mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
635nm
635nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
72,986
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.08750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
572nm
571nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
8,507
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.16665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Colorless
Clear
330mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.1V
20mA
110°
Surface Mount
3800K ~ 12000K
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.70mm
23,284
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.14999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
20mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3V
20mA
120°
Surface Mount
469nm
469nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.50mm
10,126
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.08750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
110mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
590nm
590nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.