LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
AA4040 SERIES
LED YELLOW CLEAR SMD R/A
Kingbright
37,030
In Stock
1 : $0.49000
Cut Tape (CT)
500 : $0.19898
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
180mcd
Round with Flat Top
2.40mm Dia
2V
20mA
90°
Surface Mount, Right Angle
590nm
590nm
-
2-SMD, Boomerang
SMD
4.00mm L x 3.60mm W
4.00mm
AA4040R3G2CT/R-10MAT
LED YELLOW CLEAR SMD R/A
Kingbright
1,693
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.42660
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
Colorless
Clear
700mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount, Right Angle
591nm
590nm
-
2-SMD, Boomerang
SMD
4.00mm L x 4.10mm W
4.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.