Rohm Semiconductor LED Indication - Discrete

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
OrangeRedYellowYellow-Green
Millicandela Rating
3mcd4.8mcd6mcd9.4mcd
Wavelength - Dominant
570nm590nm605nm620nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CSL1901
CSL1901UW1
LED RED DIFFUSED 0603 SMD
Rohm Semiconductor
3,299
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.09250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
White
Diffused
6mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.8V
2mA
-
Surface Mount
620nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
CSL1901
CSL1901DW1
LED ORANGE DIFFUSED 0603 SMD
Rohm Semiconductor
7,635
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.11211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
White
Diffused
9.4mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.8V
2mA
-
Surface Mount
605nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
CSL1901
CSL1901VW1
LED RED DIFFUSED 0603 SMD
Rohm Semiconductor
2,647
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.11211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
White
Diffused
4.8mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.8V
2mA
-
Surface Mount
630nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
CSL1901
CSL1901YW1
LED YELLOW DIFFUSED 0603 SMD
Rohm Semiconductor
2,453
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.09250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
White
Diffused
9.4mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.8V
2mA
-
Surface Mount
590nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
CSL1901
CSL1901MW1
LED YLW-GRN DIFFUSED 0603 SMD
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $0.49000
Cut Tape (CT)
5,000 : $0.11211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
-
White
Diffused
3mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.8V
2mA
-
Surface Mount
570nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
Showing
of 5

Rohm Semiconductor LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.