LED Indication - Discrete

Results: 3
Manufacturer
Lumex Opto/Components Inc.Visual Communications Company - VCC
Series
-CMD17-21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
IndependentStandard
Lens Transparency
ClearDiffused
Millicandela Rating
7mcd12mcd45mcd
Lens Size
1.30mm x 1.24mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V2.2V
Viewing Angle
120°140°
Wavelength - Peak
565nm570nm574nm
Supplier Device Package
0805-
Height (Max)
1.20mm1.25mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
35,573
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.21210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardGreenDiffused7mcdRectangle with Flat Top1.40mm x 1.25mm2.1V20mA140°Surface Mount-570nm-0805 (2012 Metric)08052.00mm L x 1.25mm W1.20mm
0
In Stock
Active
-
Tape & Reel (TR)
ActiveGreenIndependentGreenDiffused12mcdRectangle with Flat Top1.30mm x 1.24mm2.2V20mA120°Surface Mount-565nm-0805 (2012 Metric)-2.00mm L x 1.25mm W1.20mm
0
In Stock
Active
-
Tape & Reel (TR)
ActiveGreenIndependentGreenClear45mcdRectangle with Flat Top1.30mm x 1.24mm2.2V20mA120°Surface Mount-574nm-0805 (2012 Metric)-2.00mm L x 1.25mm W1.25mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.