LED Indication - Discrete

Results: 159
Series
-*BrightAngle™CMD15-21CMD17-21CMD28-21CMD67-21CMDA19CMDA20CMDA5
Packaging
-BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Color
-AmberAmber, GreenBlueGreenGreen, RedGreen, YellowOrangeRedWhiteYellow
Configuration
-IndependentStandard
Lens Color
-BlueClearColorlessGreenRedWhiteYellow
Lens Transparency
-ClearDiffused
Millicandela Rating
0.16mcd0.4mcd1.6mcd2.6mcd3mcd3.2mcd3.7mcd4mcd5mcd5.5mcd6mcd6.4mcd
Lens Style
-Rectangle with Domed TopRectangle with Flat TopRound with Domed TopRound with Flat TopSquare with Flat Top
Lens Size
1.00mm x 0.80mm1.10mm Dia1.40mm x 1.25mm1.60mm x 0.80mm1.70mm Dia1.70mm x 0.60mm1.80mm Dia1.80mm x 1.50mm1.90mm Dia2.00mm x 1.00mm2.00mm x 1.50mm2.00mm x 1.60mm2.25mm2.39mm Dia
Voltage - Forward (Vf) (Typ)
1.6V1.7V1.8V1.9V2V2.1V2.1V Green, 1.7V Red2.1V Green, 2.8V Red2.1V Green, 2V Red2.2V2.2V Amber, 2.2V Green2.2V Green, 2.1V Red
Current - Test
1mA20mA20mA Amber, 20mA Green20mA Green, 20mA Red20mA Green, 20mA Yellow30mA-
Viewing Angle
12°20°22°24°25°25.5°30°32°40°65°70°90°100°120°
Mounting Type
-Surface MountSurface Mount, Bottom EntrySurface Mount, Right AngleThrough Hole
Wavelength - Dominant
567nm572nm573nm590nm647nm-
Wavelength - Peak
428nm430nm468nm469nm475nm520nm555nm560nm565nm565nm Green, 660nm Red570nm570nm Green, 589nm Yellow
Package / Case
2-PLCC2-SMD, Gull Wing2-SMD, No Lead2-SMD, Yoke Bend2-SMD, Z-Bend4-PLCC4-SMD, Gull Wing4-SMD, No Lead0603 (1608 Metric)0805 (2012 Metric)1206 (3016 Metric)1206 (3216 Metric)1210 (3225 Metric)-
Supplier Device Package
2-SMD0603080512061206 (3216 Metric)1210-Gull WingSMDT-1T-1 3/4T-1 3/4 (5mm)Yoke LeadZ-Bend
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 0.80mm W2.00mm L x 1.25mm W2.00mm L x 1.50mm W2.10mm L x 1.00mm W2.10mm L x 2.00mm W2.20mm L x 2.10mm W2.50mm L x 2.00mm W2.60mm L x 2.01mm W3.00mm L x 1.50mm W3.00mm L x 2.00mm W3.00mm L x 2.54mm W3.00mm L x 2.70mm W3.20mm L x 1.50mm W
Height (Max)
0.50mm0.60mm0.80mm1.00mm1.10mm1.20mm1.30mm1.50mm1.60mm1.75mm1.80mm1.98mm
Stocking Options
Environmental Options
Media
Marketplace Product
159Results
Search Entry

Showing
of 159
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
264,618
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
10mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
140°
Surface Mount
-
570nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
318,642
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Red
Diffused
6mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
-
640nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
45,825
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.21210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Green
Diffused
24mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
573nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
58,294
In Stock
1 : $0.72000
Cut Tape (CT)
4,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Green
Diffused
7mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
140°
Surface Mount
-
570nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
52,954
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Yellow
Diffused
25mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
591nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
14,365
In Stock
1 : $0.72000
Cut Tape (CT)
4,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
-
585nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
125,734
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.25452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
575nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
24,492
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.25452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
38mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
632nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
30,943
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
3mcd
Rectangle with Flat Top
2.50mm x 2.00mm
2V
20mA
150°
Surface Mount
-
640nm
-
-
-
2-SMD, Gull Wing
SMD
2.50mm L x 2.00mm W
1.60mm
25,299
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
5.5mcd
Rectangle with Flat Top
2.50mm x 2.00mm
2.1V
20mA
150°
Surface Mount
-
570nm
-
-
-
2-SMD, Gull Wing
SMD
2.50mm L x 2.00mm W
1.60mm
39,288
In Stock
1 : $1.00000
Cut Tape (CT)
4,000 : $0.33583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
21mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.7V
20mA
140°
Surface Mount
-
660nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
152,640
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.32522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
23mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
650nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
16,315
In Stock
1 : $1.24000
Cut Tape (CT)
4,000 : $0.41642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
-
Diffused
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.9V
20mA
170°
Surface Mount
-
595nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
7,352
In Stock
1 : $1.60000
Cut Tape (CT)
2,000 : $0.53732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
12mcd Green, 15mcd Red
Rectangle with Flat Top
2.70mm x 2.00mm
2.1V Green, 1.7V Red
20mA Green, 20mA Red
-
Surface Mount
-
565nm Green, 660nm Red
-
-
-
1210 (3225 Metric)
1206
3.20mm L x 2.70mm W
1.10mm
24,231
In Stock
1 : $3.52000
Cut Tape (CT)
2,000 : $2.08750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
2.00mm x 1.50mm
3.3V
20mA
-
Surface Mount
-
468nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
279,465
In Stock
1 : $0.51000
Cut Tape (CT)
4,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
13mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
-
640nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
77,490
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
7.5mcd
Round with Flat Top
1.10mm Dia
2.1V
20mA
20°
Surface Mount
-
570nm
-
-
-
1206 (3216 Metric)
1206
3.00mm L x 1.50mm W
1.50mm
18,754
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Red
Diffused
40mcd
Rectangle with Flat Top
2.00mm x 1.50mm
1.7V
20mA
-
Surface Mount
-
632nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
22,745
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Yellow
Diffused
4mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
-
585nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.20mm
6,867
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.30300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
50mcd
Round with Domed Top
1.90mm Dia
2.1V
-
25°
Surface Mount, Bottom Entry
-
565nm
-
-
-
2-SMD, Z-Bend
Z-Bend
2.50mm L x 2.00mm W
3.00mm
4,333
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
39mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
591nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
3,291
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.28280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
-
Clear
51mcd
Round with Flat Top
1.10mm Dia
1.7V
20mA
20°
Surface Mount
-
660nm
-
-
-
1206 (3216 Metric)
1206
3.00mm L x 1.50mm W
1.60mm
1,665
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
13.2mcd
Rectangle with Domed Top
2.00mm x 1.00mm
1.7V
20mA
100°
Surface Mount, Right Angle
-
660nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
1,814
In Stock
1 : $0.94000
Bulk
-
Bulk
Active
Red
Standard
Colorless
Clear
2000mcd
Round with Domed Top
5mm, T-1 3/4
1.7V
30mA
24°
Through Hole
-
660nm
-
-
-
Radial
T-1 3/4
-
8.61mm
30,290
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.31108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
25mcd
Round with Flat Top
2.39mm Dia
2.1V
-
120°
Surface Mount
-
570nm
-
-
-
2-PLCC
SMD
3.20mm L x 2.80mm W
1.98mm
Showing
of 159

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.