LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
6,611
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.14098
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Red
-
-
-
750mcd
Round with Domed Top
0.80mm Dia
2V
-
55°
Surface Mount
622nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.05mm
15,658
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.14098
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Blue
-
-
-
520mcd
Round with Domed Top
0.80mm Dia
3.2V
-
35°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.05mm
9,403
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.14098
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Green
-
-
-
2250mcd
Round with Domed Top
0.80mm Dia
3.2V
-
35°
Surface Mount
522nm
520nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.05mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.