LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
235,260
In Stock
1 : $0.10000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
-
-
35mcd Red, 60mcd Green, 12mcd Blue
Square with Flat Top
1.00mm
2V Red, 2.7V Green, 2.7V Blue
5mA Red, 3mA Green, 3mA Blue
-
Surface Mount
620nm Red, 526nm Green, 467nm Blue
-
-
0404 (1010 Metric)
0404
1.00mm L x 1.00mm W
0.70mm
45,759
In Stock
1 : $0.10000
Cut Tape (CT)
24,000 : $0.09310
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Red, Green, Blue (RGB)
Common Cathode
-
-
26mcd Red, 37mcd Green, 7.5mcd Blue
Square with Flat Top
0.83mm
1.9V Red, 2.5V Green, 2.5V Blue
-
140°
Surface Mount
621nm Red, 530nm Green, 471nm Blue
630nm Red, 521nm Green, 467nm Blue
-
4-SMD, No Lead
Chip LED
0.83mm L x 0.83mm W
0.75mm
19,425
In Stock
1 : $0.10000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
Red, Green, Blue (RGB)
Common Cathode
-
-
32mcd Red, 46mcd Green, 8mcd Blue
Square with Flat Top
0.69mm
1.9V Red, 2.5V Green, 2.5V Blue
5mA Red, 2mA Green, 2mA Blue
140°
Surface Mount
621nm Red, 532nm Green, 470nm Blue
628nm Red, 519nm Green, 464nm Blue
-
4-SMD, No Lead
Chip LED
0.69mm L x 0.69mm W
0.60mm
36,167
In Stock
1 : $0.21000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
Red, Green, Blue (RGB)
Common Anode
-
-
32mcd Red, 46mcd Green, 8mcd Blue
Square with Flat Top
0.69mm
1.9V Red, 2.5V Green, 2.5V Blue
5mA Red, 2mA Green, 2mA Blue
140°
Surface Mount
621nm Red, 530nm Green, 469nm Blue
628nm Red, 521nm Green, 465nm Blue
-
4-SMD, No Lead
Chip LED
0.69mm L x 0.69mm W
0.60mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.