LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
1206 (3216 Metric)
LED GREEN CLEAR 1206 SMD
Lite-On Inc.
1,255,861
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04319
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
1206 (3216 Metric)
LED RED CLEAR 1206 SMD
Lite-On Inc.
638,313
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04492
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
1206 (3216 Metric)
LED GREEN CLEAR 1206 SMD
Lite-On Inc.
533,159
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04567
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
44.5mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
1206 (3216 Metric)
LED YELLOW CLEAR 1206 SMD
Lite-On Inc.
197,969
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.05555
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
1206 (3216 Metric)
LED YELLOW CLEAR SMD
Lite-On Inc.
104,659
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05814
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2.1V
10mA
130°
Surface Mount
588nm
585nm
-
-
-
1206 (3216 Metric)
-
3.20mm L x 1.60mm W
1.10mm
AP3216EC
3.2X1.6MM (1206) RED SMD LED
Kingbright
1,471
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.08680
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Independent
Colorless
Clear
15mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2V
20mA
160°
Surface Mount
617nm
627nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.30mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.