Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KRKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
105,784
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.04151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear99mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount631nm639nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.90mm
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LTST-C171GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
300,018
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear12mcdRectangle with Flat Top1.40mm x 1.25mm2.1V20mA130°Surface Mount569nm565nm-0805 (2012 Metric)Chip LED2.00mm L x 1.25mm W0.90mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LTST-C171KRKT
LED RED CLEAR SMD
Lite-On Inc.
292,916
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear54mcdRectangle with Flat Top1.40mm x 1.25mm2V20mA130°Surface Mount631nm639nm-0805 (2012 Metric)-2.00mm L x 1.25mm W0.90mm
LTST-C190TBKT, LTST-C190KFKT, LTST-C190KAKT
LTST-C190TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
160,256
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.07603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueStandardColorlessClear104mcdRectangle with Flat Top1.10mm x 0.80mm3.3V20mA130°Surface Mount470nm468nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.90mm
APTD
APTD1608LSURCK
LED RED CLEAR 1608 SMD
Kingbright
73,931
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.09999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear110mcdRound with Domed Top0.70mm Dia1.75V2mA60°Surface Mount630nm645nm-0603 (1608 Metric)16081.60mm L x 0.80mm W1.10mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.