LED Indication - Discrete

Results: 2
Manufacturer
DialightWürth Elektronik
Series
598WL-SBCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedGreen, Yellow
Configuration
-Independent
Millicandela Rating
30mcd Green, 55mcd Red50mcd Green, 135mcd Yellow
Lens Size
1.10mm x 0.90mm1.10mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red2V Green, 2V Yellow
Current - Test
20mA Green, 20mA Red20mA Green, 20mA Yellow
Viewing Angle
130°140°
Wavelength - Dominant
570nm Green, 590nm Yellow570nm Green, 630nm Red
Wavelength - Peak
572nm Green, 645nm Red-
Supplier Device Package
0606-
Height (Max)
0.70mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SBCW Series
150066SV74000
LED GREEN/RED CLEAR SMD
Würth Elektronik
6,862
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.21200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
30mcd Green, 55mcd Red
Rectangle with Flat Top
1.10mm x 1.60mm
2V Green, 2V Red
20mA Green, 20mA Red
130°
Surface Mount
570nm Green, 630nm Red
572nm Green, 645nm Red
-
0606 (1616 Metric)
-
1.60mm L x 1.60mm W
0.80mm
598-84x0-x07F
5988440207CF
LED GREEN/YELLOW CLEAR 0606 SMD
Dialight
7,498
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.13499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Yellow
-
Colorless
Clear
50mcd Green, 135mcd Yellow
Rectangle with Flat Top
1.10mm x 0.90mm
2V Green, 2V Yellow
20mA Green, 20mA Yellow
140°
Surface Mount
570nm Green, 590nm Yellow
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.