LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,168 In Stock | 1 : $0.98000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 14000mcd | Round with Domed Top | 3mm, T-1 | 3.2V | 20mA | 34° | Through Hole | 525nm | 520nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
0 In Stock Check Lead Time | 1 : $0.70000 Bulk | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 1000mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 30° | Through Hole | - | 590nm | - | Radial | T-1 | - | 4.60mm |