LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
410,752 In Stock | 1 : $0.15000 Cut Tape (CT) 5,000 : $0.04344 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
41,688 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.11544 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 110mcd | Round with Domed Top | 0.70mm Dia | 1.75V | 2mA | 60° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 1.10mm | ||
5,163 In Stock | 1 : $0.45000 Cut Tape (CT) 4,000 : $0.23375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 800mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 40° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.05mm |