LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Rohm Semiconductor
Series
-EXCELED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
ColorlessWhite
Lens Transparency
-Clear
Millicandela Rating
35mcd40mcd
Lens Size
1.10mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.2V
Viewing Angle
130°-
Wavelength - Dominant
571nm630nm
Wavelength - Peak
574nm-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
13,624
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.07272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardWhite-40mcdRectangle with Flat Top1.20mm x 0.80mm2.2V20mA-Surface Mount630nm--AutomotiveAEC-Q1020603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear35mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount571nm574nm---0603 (1608 Metric)-1.60mm L x 0.80mm W0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.