Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251,326 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.03268 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 45mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 1.15mm W | 0.60mm | ||
19,899 In Stock | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.06321 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 3.3V | 20mA | 130° | Surface Mount, Right Angle | 470nm | 468nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 1.15mm W | 0.60mm | ||
56,680 In Stock | 1 : $0.11000 Cut Tape (CT) 4,000 : $0.02968 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 587nm | 588nm | - | 2-SMD, No Lead | Chip LED | 1.65mm L x 1.15mm W | 0.60mm |