LED Indication - Discrete

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KSKT
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
209,735
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.04217
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C191TGKT
LTST-C191KSKT
LED YELLOW CLEAR SMD
Lite-On Inc.
132,751
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.04344
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
LTST-C193TBKT-5A
LTST-C194KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
14,201
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.05784
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
65mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.1V
20mA
130°
Surface Mount
572nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.45mm
LTST-C190TBKT, LTST-C190KFKT, LTST-C190KAKT
LTST-C190TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
37,649
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.07558
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C190AKT,LTST-C190CKT,LTST-C190EKT,LTST-C190GKT,LTST-C190YKT
LTST-C190AKT
LED ORANGE CLEAR CHIP SMD
Lite-On Inc.
6,447
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.04217
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
2mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
10mA
130°
Surface Mount
602nm
610nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KYKT
LED AMBER CLEAR CHIP SMD
Lite-On Inc.
5,830
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.10408
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
99mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
595nm
595nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
APT1608SGC
APT1608VRCXF/A-5MAV
LED CYAN DIFFUSED SMD
Kingbright
12,051
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.25015
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
Standard
Yellow
Diffused
150mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.8V
5mA
160°
Surface Mount
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.85mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KRKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.14000
Cut Tape (CT)
4,000 : $0.03964
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
99mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
Showing
of 8

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.