LED Indication - Discrete

Results: 3
Manufacturer
Lite-On Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedYellow
Millicandela Rating
35mcd104mcd150mcd
Lens Size
1.10mm x 0.80mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
130°140°
Wavelength - Dominant
571nm591nm625nm
Wavelength - Peak
574nm588nm630nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0805
150080RS75000
LED RED CLEAR 0805 SMD
Würth Elektronik
26,854
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear150mcdRectangle with Flat Top1.40mm x 1.25mm2V20mA140°Surface Mount625nm630nm-0805 (2012 Metric)08052.00mm L x 1.25mm W0.80mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
1,725
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear35mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount571nm574nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.65mm
LTST-C191TGKT
LTST-C191KSKT
LED YELLOW CLEAR SMD
Lite-On Inc.
12,065
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.04343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandardColorlessClear104mcdRectangle with Flat Top1.10mm x 0.80mm2.1V20mA130°Surface Mount591nm588nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.65mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.