LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
206,449
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.10125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
150060RS55040
150060VS55040
LED GREEN DIFFUSED 0603 SMD
Würth Elektronik
82,286
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.09810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Diffused
60mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
573nm
575nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
Round with Domed Top, 5mm (T-1 3/4), 5.00mm_Red
WP7113ID
LED RED DIFFUSED T-1 3/4 T/H
Kingbright
96,399
In Stock
1 : $0.20000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Red
Standard
Red
Diffused
40mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
30°
Through Hole
617nm
627nm
-
Radial
T-1 3/4
5.00mm Dia
8.60mm
24,531
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.07492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
White
Diffused
175.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
530nm
525nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.