Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,640 In Stock | 1 : $0.23000 Bulk | - | - | Bulk | Active | Orange | Standard | Colorless | Clear | 25mcd | Round with Domed Top | 3mm, T-1 | 2.05V | 20mA | 34° | Through Hole | 602nm | 607nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
19,439 In Stock | 1 : $0.26000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Green | Standard | Colorless | Clear | 60mcd | Round with Domed Top | 3mm, T-1 | 2.2V | 20mA | 34° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
2,019 In Stock | 1 : $0.26000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Green | Standard | Colorless | Clear | 40mcd | Round with Domed Top | 3mm, T-1 | 2.2V | 20mA | 34° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
1,852 In Stock | 1 : $0.26000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 30mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 34° | Through Hole | 588nm | 590nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm |