Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LY R97x
LY R976-PS-36-0-20-R18
LED YELLOW DIFFUSED 0805 SMD
ams-OSRAM USA INC.
44,280
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.04832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandardWhiteDiffused162.5mcdRectangle with Flat Top1.30mm x 1.25mm2V20mA160°Surface Mount588nm591nm-0805 (2012 Metric)08052.00mm L x 1.25mm W0.90mm
APTD3216 SERIES
APTD3216LCGCK
LED GREEN CLEAR 2SMD
Kingbright
7,090
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.10166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear25mcdRound with Domed Top1.60mm Dia1.9V2mA40°Surface Mount570nm574nm-1206 (3216 Metric)2-SMD3.20mm L x 1.60mm W1.90mm
LY R97x
LG R971-KN-1
LED GREEN DIFFUSED 0805 SMD
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : $0.27000
Cut Tape (CT)
4,000 : $0.04832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardWhiteDiffused26.05mcdRectangle with Flat Top1.30mm x 1.25mm2.2V20mA160°Surface Mount570nm572nm-0805 (2012 Metric)08052.00mm L x 1.25mm W0.90mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.