LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLite-On Inc.
Series
-HELI2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen
Millicandela Rating
35mcd65mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.65V
Current - Test
2mA20mA
Viewing Angle
40°130°
Wavelength - Dominant
470nm571nm
Wavelength - Peak
465nm574nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
390,594
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
APTD1608SURCK
APTD1608LVBC/D
LED BLUE CLEAR 2SMD
Kingbright
50,630
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.20118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
65mcd
Round with Domed Top
0.70mm Dia
2.65V
2mA
40°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
1.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.