LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Millicandela Rating
40mcd50mcd
Lens Size
0.80mm x 0.50mm1.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
120°140°
Wavelength - Peak
572nm574nm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
0603Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W
Height (Max)
0.60mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
90,757
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.10500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear40mcdRectangle with Flat Top1.10mm x 0.70mm2V20mA140°Surface Mount570nm572nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.80mm
APHHS
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
107,934
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.08545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear50mcdRectangle with Flat Top0.80mm x 0.50mm2.1V20mA120°Surface Mount570nm574nm-0402 (1005 Metric)Chip LED1.00mm L x 0.50mm W0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.