LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTL-30ExJ
LTL-30EHJ
LED GRN/RED DIFFUSED T-1 3/4 T/H
Lite-On Inc.
15,163
In Stock
1 : $0.55000
Bulk
-
Bulk
Active
Green, Red
Common Cathode
White
Diffused
29mcd Green, 40mcd Red
Round with Domed Top
5mm, T-1 3/4
2.1V Green, 2V Red
20mA Green, 20mA Red
30°
Through Hole
572nm Green, 625nm Red
565nm Green, 630nm Red
-
Radial - 3 Leads
T-1 3/4
-
8.60mm
597-7701-207F
5977701207F
LED GREEN/RED CLEAR 4PLCC SMD
Dialight
7,846
In Stock
1 : $1.45000
Cut Tape (CT)
2,000 : $0.46537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
16mcd Green, 16mcd Red
Round with Flat Top
2.39mm Dia
2.1V Green, 2V Red
20mA Green, 20mA Red
120°
Surface Mount
570nm Green, 628nm Red
565nm Green, 630nm Red
-
4-PLCC
4-PLCC
3.20mm L x 2.70mm W
1.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.