Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
70,217
In Stock
1 : $0.23000
Cut Tape (CT)
12,800 : $0.17600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common AnodeColorlessClear337mcd Red, 420mcd Green, 84mcd BlueSquare with Flat Top-2V Red, 3V Green, 3V Blue20mA Red, 10mA Green, 10mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--4-SMD, J-Lead4-PLCC2.00mm L x 2.00mm W1.00mm
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
0
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.10500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear250mcdRectangle with Flat Top1.10mm x 0.70mm2V20mA140°Surface Mount625nm630nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.80mm
Showing
1 - 2
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.