LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED RED DIFFUSED T-1 3/4 T/H
XLUR12D
LED RED DIFFUSED T-1 3/4 T/H
SunLED
13,649
In Stock
1 : $0.21000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Red
Standard
Red
Diffused
39mcd
Round with Domed Top
5mm, T-1 3/4
1.9V
10mA
30°
Through Hole
617nm
627nm
-
Radial
T-1 3/4
-
8.60mm
WP132XGD
WP132XGD
LED GREEN DIFFUSED T-1 T/H
Kingbright
9,279
In Stock
1 : $0.25000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Green
Standard
Green
Diffused
25mcd
Round with Domed Top
3mm, T-1
2.2V
20mA
60°
Through Hole
568nm
565nm
-
Radial
T-1
3.00mm Dia
5.20mm
WP132XID
WP132XID
LED RED DIFFUSED T-1 T/H
Kingbright
8,461
In Stock
1 : $0.25000
Bulk
-
-
Bulk
Active
Red
Standard
Red
Diffused
16mcd
Round with Domed Top
3mm, T-1
2V
20mA
60°
Through Hole
617nm
627nm
-
Radial
T-1
3.00mm Dia
5.20mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.