LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,534 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.10500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 570nm | 572nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
96,873 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.10500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 430mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
7,287 In Stock | 1 : $0.29000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 17mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 572nm | 567nm | - | Radial | 5.0mm Round | - | 8.70mm | ||
4,099 In Stock | 1 : $0.30000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 27.5mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 590nm | 585nm | - | Radial | 5.0mm Round | - | 9.20mm |