LED Indication - Discrete

Results: 4
Manufacturer
ams-OSRAM USA INC.KingbrightLite-On Inc.Vishay Semiconductor Opto Division
Series
-CHIPLEDCHIPLED 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
-ColorlessWhite
Lens Transparency
-ClearDiffused
Millicandela Rating
35mcd44.5mcd80mcd104mcd
Lens Size
1.00mm x 0.80mm1.10mm x 0.80mm1.30mm x 1.25mm2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.95V2V
Viewing Angle
120°130°160°
Wavelength - Dominant
571nm630nm633nm
Wavelength - Peak
574nm645nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Supplier Device Package
06031206Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W3.20mm L x 1.60mm W
Height (Max)
0.75mm0.80mm1.00mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
45,084
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.03650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C150TBKT, LTST-C150KGKT, LTST-C150KAKT
LTST-C150KGKT
LED GREEN CLEAR 1206 SMD
Lite-On Inc.
793,131
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
44.5mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
0805 (2012 Metric)
APT2012SURCK
LED RED CLEAR CHIP SMD
Kingbright
28,052
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.30mm x 1.25mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.75mm
29,393
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
-
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.00mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.