LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : $0.38000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Discontinued at Digi-Key | Green | Standard | - | Diffused | 1.2mcd | Round with Domed Top | 5.80mm Dia | 1.9V | 2mA | 50° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 12.80mm | ||
0 In Stock | 1 : $0.23000 Bulk | - | - | Bulk | Active | Red | Standard | Red | Diffused | 2mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.8V | 2mA | 35° | Through Hole | - | 635nm | - | Radial | T-1 3/4 | - | 8.89mm |