LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
650mcd1100mcd
Voltage - Forward (Vf) (Typ)
2.2V3.2V
Wavelength - Dominant
525nm625nm
Wavelength - Peak
520nm640nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APA2107
APA2107SECK/J3-PRV
LED RED CLEAR 2SMD R/A
Kingbright
15,692
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.12516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Independent
Colorless
Clear
1100mcd
Rectangle with Domed Top
1.70mm x 0.60mm
2.2V
20mA
120°
Surface Mount, Right Angle
625nm
640nm
-
2-SMD, No Lead
2-SMD
2.10mm L x 1.00mm W
0.70mm
APA2107
APA2107ZGC/G
LED GREEN CLEAR 2SMD R/A
Kingbright
20,717
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.30417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Independent
Colorless
Clear
650mcd
Rectangle with Domed Top
1.70mm x 0.60mm
3.2V
20mA
120°
Surface Mount, Right Angle
525nm
520nm
-
2-SMD, No Lead
2-SMD
2.10mm L x 1.00mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.