LED Indication - Discrete

Results: 3
Manufacturer
Broadcom LimitedKingbrightTT Electronics/Optek Technology
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Color
Blue-GreenCyanRed
Millicandela Rating
1500mcd15150mcd23000mcd
Voltage - Forward (Vf) (Typ)
1.9V3.2V
Viewing Angle
15°20°30°
Wavelength - Dominant
505nm630nm
Wavelength - Peak
501nm645nm-
Supplier Device Package
5mmT-1 3/4
Size / Dimension
5.00mm Dia-
Height (Max)
8.60mm8.85mm8.91mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HLMP SERIES
HLMP-CE34-Y1CDD
LED CYAN CLEAR T-1 3/4 T/H
Broadcom Limited
2,415
In Stock
1 : $1.11000
Cut Tape (CT)
2,000 : $0.34785
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Cyan
Standard
Colorless
Clear
15150mcd
Round with Domed Top
5mm, T-1 3/4
3.2V
20mA
30°
Through Hole
505nm
501nm
-
Radial
T-1 3/4
-
8.85mm
OVLFx3C7, OVLGx0CxB9
OVLGC0C6B9
LED BLUE-GREEN CLEAR 5MM T/H
TT Electronics/Optek Technology
22,283
In Stock
1 : $0.52000
Bulk
-
Bulk
Active
Blue-Green
Standard
Colorless
Clear
23000mcd
Round with Domed Top
5mm, T-1 3/4
3.2V
20mA
15°
Through Hole
505nm
-
-
Radial
5mm
-
8.91mm
Round with Domed Top
WP7113SURC/E
LED RED CLEAR T-1 3/4 T/H
Kingbright
563
In Stock
1 : $0.60000
Bulk
-
Bulk
Active
Red
Standard
Colorless
Clear
1500mcd
Round with Domed Top
5mm, T-1 3/4
1.9V
20mA
20°
Through Hole
630nm
645nm
-
Radial
T-1 3/4
5.00mm Dia
8.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.