LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Lite-On Inc.
Series
-CHIPLED 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
54mcd175.5mcd
Voltage - Forward (Vf) (Typ)
2V2.85V
Current - Test
5mA20mA
Viewing Angle
130°170°, 130°
Wavelength - Dominant
530nm631nm
Wavelength - Peak
525nm639nm
Height (Max)
0.40mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
329,508
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
0
In Stock
Check Lead Time
1 : $0.35000
Cut Tape (CT)
4,000 : $0.07919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
175.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
530nm
525nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.