Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Rohm-SMLD12
SML-D12U1WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
634,273
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardWhiteDiffused63mcdRectangle with Flat Top1.20mm x 0.80mm2.2V20mA-Surface Mount620nm--0603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
AA4008VRBB1S
AA4008VRBB1S
LED BLUE CLEAR CHIP SMD R/A
Kingbright
3,060
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.31436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueStandardColorlessClear1300mcdRectangle with Irregular Top-3.3V20mA120°Surface Mount, Right Angle---2-SMD, J-LeadChip LED4.00mm L x 1.40mm W0.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.