LED Indication - Discrete

Results: 2
Manufacturer
DialightKingbright
Series
-597
Packaging
BulkStrip
Product Status
ActiveObsolete
Lens Color
ColorlessGreen
Lens Transparency
ClearDiffused
Millicandela Rating
20mcd30mcd
Lens Style
Round with Domed TopRound with Flat Top
Lens Size
3mm, T-1-
Voltage - Forward (Vf) (Typ)
2.1V2.2V
Viewing Angle
50°70°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
567nm568nm
Wavelength - Peak
560nm565nm
Package / Case
2-SMD, No LeadRadial
Supplier Device Package
1206T-1
Size / Dimension
3.00mm Dia3.00mm L x 1.50mm W
Height (Max)
1.90mm5.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WP3AxGD
WP3A8GD
LED GREEN DIFFUSED T-1 T/H
Kingbright
37,804
In Stock
1 : $0.34000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
20mcd
Round with Domed Top
3mm, T-1
2.2V
20mA
50°
Through Hole
568nm
565nm
-
Radial
T-1
3.00mm Dia
5.00mm
1206 SMD
5973311402NF
LED GREEN CLEAR 1206 SMD
Dialight
0
In Stock
20 : $0.57400
Strip
Strip
Obsolete
Green
Standard
Colorless
Clear
30mcd
Round with Flat Top
-
2.1V
20mA
70°
Surface Mount
567nm
560nm
-
2-SMD, No Lead
1206
3.00mm L x 1.50mm W
1.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.