Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0603 (1608 metric) Pkg
5975112407F
LED RED DIFFUSED 0603 SMD
Dialight
17,123
In Stock
20,000
Factory
1 : $0.76000
Cut Tape (CT)
4,000 : $0.23793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardWhiteDiffused11.7mcdRectangle with Flat Top1.10mm x 0.80mm1.7V20mA152°Surface Mount647nm660nm-0603 (1608 Metric)2-SMD1.60mm L x 0.80mm W0.70mm
APBD3224 SERIES
APBD3224LSURKCGKC
LED GREEN/RED CLEAR 4SMD
Kingbright
57,966
In Stock
1 : $0.55000
Cut Tape (CT)
1,500 : $0.15300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear30mcd Green, 30mcd RedRound with Domed Top1.80mm Dia1.9V Green, 1.8V Red2mA Green, 2mA Red20°Surface Mount570nm Green, 630nm Red574nm Green, 645nm Red-4-SMD, No Lead4-SMD3.20mm L x 2.40mm W2.50mm
QBLP670D-IW-CW
QBLP670D-IW-NW-2897
LED NEUTRAL WHT CLEAR 2PLCC SMD
QT Brightek (QTB)
7,120
In Stock
This product has a maximum purchase limit
1 : $0.56000
Cut Tape (CT)
2,000 : $0.16995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, NeutralStandardColorlessClear9500mcdRound with Domed Top2.40mm Dia3.1V20mA30°Surface Mount4500K--2-PLCC2-PLCC3.20mm L x 2.80mm W3.80mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.