Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KRKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
311,987
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.04324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear99mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount631nm639nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.90mm
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
81,648
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.10500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear40mcdRectangle with Flat Top1.10mm x 0.70mm2V20mA140°Surface Mount570nm572nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.80mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.