LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SLR-56VR
SLR-56VRT32
LED RED DIFFUSED T-1 3/4 T/H
Rohm Semiconductor
69
In Stock
2,000 : $0.18859
Tape & Box (TB)
1 : $0.66000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Red
Standard
Red
Diffused
10mcd
Round with Domed Top
5.00mm Dia
2V
10mA
40°
Through Hole
630nm
-
-
Radial
T-1 3/4
-
8.90mm
WP7113 Yellow
WP7113LYD
LED YELLOW DIFFUSED T-1 3/4 T/H
Kingbright
414
In Stock
1 : $0.24000
Bulk
-
Bulk
Active
Yellow
Standard
Yellow
Diffused
3mcd
Round with Domed Top
5mm, T-1 3/4
1.85V
2mA
30°
Through Hole
588nm
590nm
-
Radial
T-1 3/4
5.00mm Dia
8.60mm
SSL-LX5093SYD
SSL-LX5093SYD
LED YELLOW DIFFUSED T-1 3/4 T/H
Lumex Opto/Components Inc.
10
In Stock
1 : $0.51000
Bulk
-
Bulk
Active
Yellow
Standard
Yellow
Diffused
300mcd
Round with Domed Top
5mm, T-1 3/4
2.1V
20mA
60°
Through Hole
-
590nm
-
Radial
T-1 3/4
-
8.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.