LED Indication - Discrete

Results: 3
Series
EXCELED™SML-01
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenRed
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
6.3mcd25mcd
Lens Size
1.20mm x 0.80mm2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V2.2V
Wavelength - Dominant
560nm572nm-
Wavelength - Peak
650nm-
Package / Case
0603 (1608 Metric)1208 (3020 Metric)
Supplier Device Package
1608 (0603)3020 (1208)3020(1208)
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 2.00mm W
Height (Max)
0.65mm1.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLD12
SML-D12M8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
110,952
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardWhiteDiffused25mcdRectangle with Flat Top1.20mm x 0.80mm2.2V20mA-Surface Mount572nm--0603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
SML-01 Series 1208 pkg
SML-012P8TT86
LED GREEN CLEAR 3020 SMD
Rohm Semiconductor
6,152
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.11332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear6.3mcdRectangle with Flat Top2.30mm x 1.60mm2.2V20mA-Surface Mount560nm--1208 (3020 Metric)3020 (1208)3.00mm L x 2.00mm W1.50mm
SML-01 Series 1208 pkg
SML-010VTT87
LED RED CLEAR 3020 SMD
Rohm Semiconductor
2,658
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.15908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsRedStandardColorlessClear6.3mcdRectangle with Flat Top2.30mm x 1.60mm2V20mA-Surface Mount-650nm-1208 (3020 Metric)3020(1208)3.00mm L x 2.00mm W1.50mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.