LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
163,255
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.10125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
41,121
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.10125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0603
150060SS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
24,899
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.10125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
60mcd
Rectangle with Flat Top
1.10mm x 0.70mm
1.9V
20mA
140°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
150040xS732x0
150040RS73240
LED RED CLEAR 0402 SMD
Würth Elektronik
13,627
In Stock
1 : $0.28000
Cut Tape (CT)
6,000 : $0.14760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
120°
Surface Mount
625nm
630nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
APFA2507LSURKSYKZGKC
APFA2507LQBDSEEZGKC
LED RGB CLEAR 4SMD R/A
Kingbright
29,045
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.34108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
10mcd Red, 60mcd Green, 10md Blue
Rectangle with Domed Top
2.10mm x 0.70mm
1.8V Red, 2.7V Green, 2.7V Blue
2mA Red, 2mA Green, 2mA Blue
110° Red, 130° Green, 140° Blue
Surface Mount, Right Angle
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
2.50mm L x 1.00mm W
0.85mm
8,513
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.09310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Red
-
-
Clear
28.5mcd
Rectangle with Flat Top
1.00mm x 0.30mm
2V
5mA
145°
Surface Mount, Right Angle
624nm
632nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.55mm W
0.40mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.