LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
752,948 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.08677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm | ||
4,383 In Stock | 1 : $0.52000 Cut Tape (CT) 5,000 : $0.14665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 23mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 1.8V | 20mA | - | Surface Mount, Right Angle | 640nm | - | - | 2-SMD, No Lead | - | 1.60mm L x 1.15mm W | 0.60mm | |||
65 In Stock | 1 : $0.52000 Cut Tape (CT) 5,000 : $0.14665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 18mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2.2V | 20mA | - | Surface Mount, Right Angle | 575nm | - | - | 2-SMD, No Lead | - | 1.60mm L x 1.15mm W | 0.60mm |