LED Indication - Discrete

Results: 2
Series
WL-SMDCWL-SMTW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
IndependentStandard
Lens Style
Oval with Flat TopRound with Domed Top
Lens Size
2.60mm Dia-
Current - Test
150mA350mA
Viewing Angle
120°125°
Wavelength - Peak
450nm459nm
Package / Case
2-SMD, No Lead1411 (3528 Metric)
Supplier Device Package
2-SMD3528 (1411)
Size / Dimension
3.40mm L x 3.40mm W3.50mm L x 2.80mm W
Height (Max)
0.85mm2.25mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMTW_150283xx73103
150283DS73103
LED BLUE CLEAR 3528 SMD
Würth Elektronik
5,365
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.29100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Independent
Colorless
Clear
-
Oval with Flat Top
-
3.2V
150mA
120°
Surface Mount
-
459nm
-
1411 (3528 Metric)
3528 (1411)
3.50mm L x 2.80mm W
0.85mm
1,532
In Stock
1 : $3.92000
Cut Tape (CT)
1,000 : $2.29701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
-
Round with Domed Top
2.60mm Dia
3.2V
350mA
125°
Surface Mount
-
450nm
-
2-SMD, No Lead
2-SMD
3.40mm L x 3.40mm W
2.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.