LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220,706 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.05713 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.2V | 20mA | 120° | Surface Mount | 568nm | 565nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
12,065 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.22680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 160mcd Green, 60mcd Red | Rectangle with Domed Top | 2.20mm x 1.00mm | 3.3V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Right Angle | 525nm Green, 624nm Red | 520nm Green, 632nm Red | - | 2-SMD, Side View | 2-SMD | 3.20mm L x 1.50mm W | 1.00mm |