LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0805
150080VS75000
LED GREEN CLEAR 0805 SMD
Würth Elektronik
15,792
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.12000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
LTST-C193TBKT-5A
LTST-C193KGKT-5A
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
170,606
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.05331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
16.25mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
572nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.