LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,082 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.12000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
3,624 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.14575 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 40mcd Green, 110mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 160° | Surface Mount, Right Angle | 568nm Green, 625nm Red | - | - | 2-SMD, No Lead | 1208 | 3.20mm L x 1.50mm W | 1.00mm |