LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060BS75000
LED BLUE CLEAR 0603 SMD
Würth Elektronik
50,093
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
11,758
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.04123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Green
-
-
Diffused
285mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.3V
20mA
128°, 135°
Surface Mount
525nm
520nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.