LED Indication - Discrete

Results: 5
Manufacturer
KingbrightLite-On Inc.QT Brightek (QTB)Stanley Electric Co
Series
-HELI2QBLP601
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, RedRedWhite
Configuration
Common AnodeStandard
Lens Color
ColorlessYellow
Lens Transparency
ClearDiffused
Millicandela Rating
35mcd50mcd110mcd250mcd330mcd
Lens Style
Rectangle with Domed TopRectangle with Flat TopRound with Domed Top
Lens Size
1.00mm Dia1.10mm x 0.80mm2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
1.9V2V2.1V Green, 2V Red2.65V3.2V
Current - Test
2mA20mA
Viewing Angle
120°130°140°-
Wavelength - Dominant
525nm570nm Green, 621nm Red571nm626nm-
Wavelength - Peak
515nm574nm Green, 630nm Red574nm635nm-
Package / Case
4-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
2-SMD4-SMD06031608
Size / Dimension
1.60mm L x 0.80mm W2.50mm L x 1.10mm W
Height (Max)
0.60mm0.65mm0.75mm1.10mm1.15mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
3,064
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear35mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount571nm574nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.65mm
QBLP601-IW
QBLP601-IW
LED WHITE DIFFUSED 0603 SMD
QT Brightek (QTB)
341,410
In Stock
360,000
Factory
1 : $0.38000
Cut Tape (CT)
4,000 : $0.08686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhiteStandardYellowDiffused330mcdRectangle with Flat Top1.10mm x 0.80mm3.2V20mA140°Surface Mount---0603 (1608 Metric)06031.60mm L x 0.80mm W0.60mm
0603-(1608-Metric)-2-SMD
APT1608LZGCK
LED GREEN CLEAR 2SMD
Kingbright
13,142
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.16817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear50mcdRectangle with Flat Top1.10mm x 0.80mm2.65V2mA120°Surface Mount525nm515nm-0603 (1608 Metric)2-SMD1.60mm L x 0.80mm W0.75mm
5,537
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear250mcdRound with Domed Top1.00mm Dia1.9V20mA-Surface Mount626nm635nm-0603 (1608 Metric)16081.60mm L x 0.80mm W1.15mm
APFA2507R9G2C-C2
APFA2507R9G2C
LED GREEN/RED CLEAR 4SMD
Kingbright
2,155
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.24886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedCommon AnodeColorlessClear110mcdRectangle with Domed Top2.10mm x 0.70mm2.1V Green, 2V Red20mA130°Surface Mount570nm Green, 621nm Red574nm Green, 630nm Red-4-SMD, No Lead4-SMD2.50mm L x 1.10mm W1.10mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.