LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
7,380
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.03263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
118mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
623nm
628nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
SML-01 Series 1208 pkg
SML-012P8TT86
LED GREEN CLEAR 3020 SMD
Rohm Semiconductor
4,124
In Stock
1 : $0.49000
Cut Tape (CT)
2,500 : $0.11629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6.3mcd
Rectangle with Flat Top
2.30mm x 1.60mm
2.2V
20mA
-
Surface Mount
560nm
-
-
1208 (3020 Metric)
3020 (1208)
3.00mm L x 2.00mm W
1.50mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.