LED Indication - Discrete

Results: 6
Manufacturer
KingbrightLite-On Inc.
Series
-HELI2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Millicandela Rating
24mcd35mcd54mcd99mcd104mcd
Lens Size
1.10mm x 0.80mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.65V3.3V
Current - Test
2mA20mA
Viewing Angle
120°130°
Wavelength - Dominant
470nm571nm631nm
Wavelength - Peak
465nm468nm574nm639nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
2-SMDChip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm0.75mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KRKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
93,808
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.04367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear99mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount631nm639nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.90mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
5,686
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.04693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear35mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount571nm574nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.90mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
3,451
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear35mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount571nm574nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.65mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LTST-C171KRKT
LED RED CLEAR SMD
Lite-On Inc.
359,063
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear54mcdRectangle with Flat Top1.40mm x 1.25mm2V20mA130°Surface Mount631nm639nm-0805 (2012 Metric)-2.00mm L x 1.25mm W0.90mm
LTST-C191TGKT
LTST-C191TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
95,305
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.06908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueStandardColorlessClear104mcdRectangle with Flat Top1.10mm x 0.80mm3.3V20mA130°Surface Mount470nm468nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.65mm
0603-(1608-Metric)-2-SMD
APT1608LVBC/D
LED BLUE CLEAR 2SMD
Kingbright
108,250
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.16817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueStandardColorlessClear24mcdRectangle with Flat Top1.10mm x 0.80mm2.65V2mA120°Surface Mount470nm465nm-0603 (1608 Metric)2-SMD1.60mm L x 0.80mm W0.75mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.