LED Indication - Discrete

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
ColorlessRed
Lens Transparency
ClearDiffused
Millicandela Rating
40mcd600mcd
Lens Size
1.70mm Dia5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
20°30°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
570nm617nm
Wavelength - Peak
574nm627nm
Package / Case
1210 (3225 Metric)Radial
Supplier Device Package
SMDT-1 3/4
Size / Dimension
3.20mm L x 2.40mm W5.00mm Dia
Height (Max)
2.40mm8.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Round with Domed Top, 5mm (T-1 3/4), 5.00mm_Red
WP7113ID
LED RED DIFFUSED T-1 3/4 T/H
Kingbright
7,954
In Stock
1 : $0.34000
Bulk
-
Bulk
ActiveRedStandardRedDiffused40mcdRound with Domed Top5mm, T-1 3/42V20mA30°Through Hole617nm627nm-RadialT-1 3/45.00mm Dia8.60mm
APD3224
APD3224CGCK-F01
LED GREEN CLEAR SMD
Kingbright
19,806
In Stock
1 : $0.47000
Cut Tape (CT)
1,500 : $0.11918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear600mcdRound with Domed Top1.70mm Dia2.1V20mA20°Surface Mount570nm574nm-1210 (3225 Metric)SMD3.20mm L x 2.40mm W2.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.