LED Indication - Discrete

Results: 4
Manufacturer
Harvatek CorporationLite-On Inc.Rohm Semiconductor
Series
-B18S1USD-05SML-D12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueRed
Configuration
-Standard
Lens Color
-ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
15mcd28.5mcd54mcd63mcd
Lens Size
1.00mm x 0.30mm1.10mm x 0.80mm1.15mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.2V2.8V
Current - Test
5mA20mA
Viewing Angle
130°145°-
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
470nm620nm624nm631nm
Wavelength - Peak
468nm632nm639nm-
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
04021608 (0603)Chip LED
Size / Dimension
1.00mm L x 0.55mm W1.60mm L x 0.80mm W
Height (Max)
0.40mm0.45mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Rohm-SMLD12
SML-D12U1WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
301,687
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
620nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
324,753
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
LTST-C193TBKT-5A
LTST-C193TBKT-5A
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
648,087
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.06163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
8,965
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.09403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Clear
28.5mcd
Rectangle with Flat Top
1.00mm x 0.30mm
2V
5mA
145°
Surface Mount, Right Angle
624nm
632nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.55mm W
0.40mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.