LED Indication - Discrete

Results: 3
Manufacturer
CreeLED, Inc.Harvatek CorporationLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
-Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
35mcd285mcd337mcd Red, 420mcd Green, 84mcd Blue
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
1.00mm x 0.80mm1.10mm x 0.80mm-
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue2V3.3V
Current - Test
20mA Red, 10mA Green, 10mA Blue20mA
Viewing Angle
128°, 135°130°-
Wavelength - Dominant
525nm571nm622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak
520nm574nm-
Package / Case
4-SMD, J-Lead0603 (1608 Metric)
Supplier Device Package
4-PLCC0603
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 2.00mm W
Height (Max)
0.65mm0.70mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
15,386
In Stock
1 : $0.23000
Cut Tape (CT)
12,800 : $0.17600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common AnodeColorlessClear337mcd Red, 420mcd Green, 84mcd BlueSquare with Flat Top-2V Red, 3V Green, 3V Blue20mA Red, 10mA Green, 10mA Blue-Surface Mount622nm Red, 530nm Green, 470nm Blue--4-SMD, J-Lead4-PLCC2.00mm L x 2.00mm W1.00mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
8,120
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear35mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount571nm574nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.65mm
39,746
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.04164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen--Diffused285mcdRectangle with Flat Top1.00mm x 0.80mm3.3V20mA128°, 135°Surface Mount525nm520nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.70mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.