LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191,622 In Stock | 1 : $0.22000 Cut Tape (CT) 5,000 : $0.03784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
22,466 In Stock | 1 : $0.43000 Cut Tape (CT) 1,500 : $0.11817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1500mcd | Round with Domed Top | 1.70mm Dia | 1.95V | 20mA | 20° | Surface Mount | 630nm | 645nm | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.40mm W | 2.40mm | ||
11,179 In Stock | 1 : $0.51000 Cut Tape (CT) 1,500 : $0.14181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 280mcd Green, 400mcd Red | Round with Domed Top | 1.80mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 20° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 4-SMD, No Lead | Chip LED | 3.20mm L x 2.40mm W | 2.40mm |